Conn DIP Adapter PL 48 POS 2.54mm ST Thru-Hole Tube
Samtec APA-648-G-P technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec APA-648-G-P to view detailed technical specifications.
No datasheet is available for this part.