
This 8-contact, 2-row through-hole socket features a straight orientation and a 2.54mm pitch. It is available in a bulk packaging configuration. The socket is designed for use with components that have a male gender and is compliant with RoHS regulations. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Samtec APO-308-G-A technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
