
This 8-contact, 2-row through-hole socket features a 2.54mm pitch and straight orientation. It is available in bulk packaging and is compliant with RoHS regulations. The socket is not radiation hardened and is designed for use with through-hole components.
Checking distributor stock and pricing after the page loads.
Samtec APO-308-G-A1 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |