
The APO-308-G-R is a through-hole socket with 8 male contacts, arranged in a 2-row configuration. It has a straight orientation and a pitch of 2.54mm. The socket is available in bulk packaging and is not radiation hardened. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Samtec APO-308-G-R technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |