
This 8-contact, 2-row through hole connector has a 2.54mm pitch and is packaged in bulk. It features a straight orientation and is not radiation hardened. The connector is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Samtec APO-308-G-T technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |