Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ARC6-16-07.2-LU-LD-2-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Type | Wire |
| Wire Size | 34AWG |
| Connector Type A | Board to Board |
| Connector Type B | Board to Board |
| Gender | M-M |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ARC6-16-07.2-LU-LD-2-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.