
114-position, 6-row male header with 1.27mm pitch for board-to-board applications. Features brass contacts with gold plating and a 10mm mated stacking height. Designed for top entry with surface mount termination.
Samtec ASP-103614-01 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 10mm |
| Number of Contacts | 114 |
| Number of Positions | 114 |
| Number of Rows | 6 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ASP |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec ASP-103614-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
