
114-position, 6-row terminal strip with 1.27mm pitch. Features gold-plated contacts and a surface mount (SMD) termination style. Designed for board-to-board and mezzanine applications, this female receptacle is supplied in cut tape packaging and is RoHS compliant.
Samtec ASP-105885-01 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 114 |
| Number of Rows | 6 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ASP |
| RoHS | Compliant |
Download the complete datasheet for Samtec ASP-105885-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.