Samtec ASP-127796-01 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 160 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ASP |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec ASP-127796-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
