
High-speed socket strip featuring 156 female contacts on a 0.635mm pitch. This straight, surface mount connector with a black insulator is designed for board-to-board applications. It offers a 30 microinch tin termination finish over a nickel barrier for reliable electrical performance.
Samtec ASP-129646-03 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 156 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ASP-129646-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.