
40-position, 2-row shrouded header socket strip designed for high-speed mezzanine applications. Features gold contact plating and surface mount termination. Offers rugged performance with an 0.80 mm Edge Rate contact system. Packaged in trays.
Samtec ASP-130367-01 technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ASP |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec ASP-130367-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.