
400-position, 10-row shrouded header receptacle with 1.27mm pitch. Features copper alloy contacts with gold plating for reliable connectivity. Designed for straight, top-entry, surface mount termination via solder. Black housing, 13.23mm depth, and tape and reel packaging ensure efficient assembly. RoHS compliant for environmental considerations.
Samtec ASP-134486-01 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 13.23mm |
| Gender | Receptacle |
| Housing Color | Black |
| Mount | Surface Mount |
| Number of Contacts | 400 |
| Number of Positions | 400 |
| Number of Rows | 10 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ASP-134486-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
