Samtec ASP-134606-01 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Height | 5.74mm |
| Mount | Surface Mount |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 4 |
| Packaging | Strip |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASP |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec ASP-134606-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
