Conn Board to Board SKT 50 POS 0.8mm Solder ST Top Entry SMD T/R
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Strip |
| RoHS Compliant | No |
| Series | ASP |
| RoHS | Not Compliant |
These are design resources that include the Samtec ASP-148422-01
Hardware design guide for NXP MPC574xP microcontrollers, covering power supplies, clock circuitry, reset configurations, debug interfaces, and automotive communication modules.
