The Samtec ASP-166152-02 is a 2-row right angle male header with a length of 50mm and a pitch of 1mm. It features a bronze contact material and is available in a black housing color. The header has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in rail or tube packaging and is suitable for solder termination.
Sign in to ask questions about the Samtec ASP-166152-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ASP-166152-02 technical specifications.
| Contact Material | Bronze |
| Depth | 8.86mm |
| Gender | Male |
| Housing Color | Black |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ASP-166152-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.