
560-position female connector socket for board-to-board applications. Features a 1.27mm pitch and straight, surface mount termination for top entry. Designed for reliable solder connection and supplied on tape and reel for automated assembly.
Samtec ASP-184329-01 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 560 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ASP-184329-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.