Samtec ATS-30-Q technical specifications.
| Package/Case | 104 |
| Depth | 11.43mm |
| Gender | Female |
| Length | 64.31mm |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 4 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec ATS-30-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
