The Samtec AW-05-03-G-D-123-079 is a board stacker connector with a HDR gender and 10 contacts. It features a terminal pitch of 0.8mm and a termination method of solder. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 0.75A per contact. It is designed for surface mount applications and has a height of 5.13mm.
Samtec AW-05-03-G-D-123-079 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.75/ContactA |
| Height | 5.13mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec AW-05-03-G-D-123-079 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.