The Samtec AW-05-03-G-D-125-175 is a 10-contact HDR board stacker with a terminal pitch of 0.8mm and 2 rows. It features a straight body orientation and is designed for surface mount applications. The component operates within a temperature range of -55°C to 125°C and has a maximum current rating of 0.75A per contact. The height of the board stacker is 7.62mm.
Samtec AW-05-03-G-D-125-175 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.75/ContactA |
| Height | 7.62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec AW-05-03-G-D-125-175 to view detailed technical specifications.
No datasheet is available for this part.