
The Samtec AW-05-03-G-D-137-120 is a 10-contact board stacker with a header gender of HDR and a terminal pitch of 0.8mm. It features two rows of contacts and is designed for surface mount applications. The component has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum current rating of 0.75 amps per contact. The board stacker has a height of 6.52mm and is suitable for use in a variety of electronic assemblies.
Samtec AW-05-03-G-D-137-120 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.75/ContactA |
| Height | 6.52mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec AW-05-03-G-D-137-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.