This 10-contact, 2-row male connector features a 0.8mm pitch and gold plating. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and is suitable for general use.
Samtec AW-05-03-G-D-153-100 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec AW-05-03-G-D-153-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.