The Samtec AW-05-03-G-D-170-075 is a 10-contact HDR board stacker with a terminal pitch of 0.8mm. It features a surface mount package and can operate between -55°C and 125°C. This board stacker has a straight body orientation and is designed for surface mount applications. Each contact has a maximum current rating of 0.75A and the overall height is 6.22mm.
Samtec AW-05-03-G-D-170-075 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.75/ContactA |
| Height | 6.22mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec AW-05-03-G-D-170-075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.