
Conn Board Stacker HDR 10 POS 0.8mm Solder ST SMD Tube
Samtec AW-05-03-G-D-224-080 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.