The AW-05-03-G-D-225-080-TR is a board-to-board connector designed for surface mount applications. It features 10 HDR contacts with a 0.8mm pitch and 2 rows, allowing for high-density stacking. The connector is rated for a maximum current of 0.75A per contact and has a temperature range of -55°C to 125°C. The body is oriented straight and has a height of 7.74mm. This connector is suitable for use in a variety of applications, including industrial and commercial electronics.
Samtec AW-05-03-G-D-225-080-TR technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.75/ContactA |
| Height | 7.74mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec AW-05-03-G-D-225-080-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.