
The Samtec AW-10-03-G-D-224-075-A-P-TR is a 20-contact, 2-row male header with gold plating. It features a 0.8mm pitch and solder termination. This connector is packaged on a tape and reel. The AW-10-03-G-D-224-075-A-P-TR is compliant with RoHS regulations.
Samtec AW-10-03-G-D-224-075-A-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.