
The Samtec AW-10-03-G-D-224-080-P-TR is a 20-contact surface mount board stacker with a terminal pitch of 0.8mm. It has a straight body orientation and is designed for surface mount applications. The stacker has two rows with a spacing of 1.2mm and measures 8mm in length, 4.57mm in depth, and 7.71mm in height. It is rated for operation between -55°C and 125°C and has a maximum current rating of 0.75A per contact. The termination method is solder.
Sign in to ask questions about the Samtec AW-10-03-G-D-224-080-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec AW-10-03-G-D-224-080-P-TR technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.2 |
| Product Length (mm) | 8 |
| Product Depth (mm) | 4.57 |
| Product Height (mm) | 7.71 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 0.75/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec AW-10-03-G-D-224-080-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.