The AW-11-03-G-D-224-075-ES is a 22-contact HDR board stacker from Samtec. It features a 0.8mm pitch and 2 rows of contacts. The stacker is designed for surface mount applications and can operate between -55°C and 125°C. Each contact has a maximum current rating of 0.75A. The stacker has a height of 7.59mm and is available for use in various applications.
Sign in to ask questions about the Samtec AW-11-03-G-D-224-075-ES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec AW-11-03-G-D-224-075-ES technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 22 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.75/ContactA |
| Height | 7.59mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec AW-11-03-G-D-224-075-ES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.