This 26-contact shrouded header features a 0.8mm pitch and solder termination. It is available in a surface mount package and is RoHS compliant. The header is not radiation hardened and is packaged on a tape and reel. It has a gold contact plating and a male gender, with two rows of contacts.
Samtec AW-13-03-G-D-180-075-EP-A-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec AW-13-03-G-D-180-075-EP-A-P-TR to view detailed technical specifications.
No datasheet is available for this part.