
The AW-17-03-G-D-190-115-A is a 34-contact HDR board stacker from Samtec, designed for surface mount applications. It features a terminal pitch of 0.8mm and a body orientation of straight. The stacker is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. Each contact is rated for a maximum current of 0.75A. The stacker is constructed with a termination method of solder and is suitable for use in memory card sockets, particularly those for SD and microSD cards.
Sign in to ask questions about the Samtec AW-17-03-G-D-190-115-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec AW-17-03-G-D-190-115-A technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.2 |
| Product Length (mm) | 13.6 |
| Product Depth (mm) | 4.57 |
| Product Height (mm) | 7.74 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 34 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 0.75/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec AW-17-03-G-D-190-115-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.