The AW-20-03-G-D-156-075-ES-P-TR is a 40-contact, 2-row, 0.8mm pitch connector with gold-plated contacts. It is available in tape and reel packaging and is RoHS compliant. The connector is not radiation hardened and has a solder termination. It is manufactured by Samtec.
Samtec AW-20-03-G-D-156-075-ES-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec AW-20-03-G-D-156-075-ES-P-TR to view detailed technical specifications.
No datasheet is available for this part.