Sign in to ask questions about the Samtec AW-20-03-G-D-224-080-A-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec AW-20-03-G-D-224-080-A-P-TR technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 40 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec AW-20-03-G-D-224-080-A-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.