
The Samtec AW-23-03-G-D-200-075 is a board-to-board connector with 46 HDR contacts, arranged in 2 rows with a terminal pitch of 0.8mm. It features solder termination and is designed for surface mount applications. The connector operates over a temperature range of -55°C to 125°C and has a maximum current rating of 0.75A per contact. The AW-23-03-G-D-200-075 is a shrouded header with a straight body orientation and a height of 6.98mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec AW-23-03-G-D-200-075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 46 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.75/ContactA |
| Height | 6.98mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec AW-23-03-G-D-200-075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.