This 52-contact shrouded header features a 0.8mm pitch and gold contact plating. It is designed for surface mount applications and is available in tape and reel packaging. The header is not radiation hardened and is compliant with RoHS regulations. It has a termination of solder and is suitable for use in a variety of board-to-board and mezzanine applications.
Samtec AW-26-03-G-D-150-100-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 52 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec AW-26-03-G-D-150-100-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.