This 58-contact male header features a 0.8mm pitch and gold plating for reliable connections. It is available in tape and reel packaging for easy assembly. The header is RoHS compliant and suitable for general use. Operating temperature range and specific application details are not specified.
Samtec AW-29-03-G-D-224-081-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 58 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.