
This 2-row surface mount board stacker connector features a terminal pitch of 0.8mm and a body orientation of straight. It is designed for surface mount applications and has a product length of 24mm, depth of 4.57mm, and height of 7.56mm. The connector has 60 contacts and can operate at temperatures between -55°C and 125°C, with a maximum current rating of 0.75A per contact.
Sign in to ask questions about the Samtec AW-30-03-G-D-180-118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec AW-30-03-G-D-180-118 technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.2 |
| Product Length (mm) | 24 |
| Product Depth (mm) | 4.57 |
| Product Height (mm) | 7.56 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 60 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 0.75/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec AW-30-03-G-D-180-118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.