
The Samtec AW-30-03-G-D-224-075-ES-A-P-TR is a board-to-board connector with 60 HDR contacts, a terminal pitch of 0.8mm, and 2 rows. It features solder termination and a straight body orientation. The connector is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. It can handle a maximum current rating of 0.75A per contact.
Sign in to ask questions about the Samtec AW-30-03-G-D-224-075-ES-A-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec AW-30-03-G-D-224-075-ES-A-P-TR technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.75/ContactA |
| Height | 7.59mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec AW-30-03-G-D-224-075-ES-A-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.