
This 60-contact, 2-row shrouded header features a 0.8mm pitch and gold contact plating. It is available in bulk packaging and is suitable for surface mount applications. The header is not radiation hardened and is compliant with RoHS regulations. It has a termination type of solder and is manufactured by Samtec.
Sign in to ask questions about the Samtec AW-30-03-G-D-224-081 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec AW-30-03-G-D-224-081 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec AW-30-03-G-D-224-081 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.