
This 70-contact shrouded header features a 0.8mm pitch and gold contact plating for reliable connections. It is available in bulk packaging and is suitable for surface mount applications. The header is not radiation hardened and is compliant with RoHS regulations.
Sign in to ask questions about the Samtec AW-35-03-G-D-224-075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec AW-35-03-G-D-224-075 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 70 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec AW-35-03-G-D-224-075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
