
The AW-35-03-G-D-224-075-P-TR is a 70-contact, 2-row male header with gold plating and a 0.8mm pitch. It is available in tape and reel packaging. This connector is not radiation hardened and is compliant with RoHS regulations. It features a solder termination.
Samtec AW-35-03-G-D-224-075-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 70 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.