
The AW-36-03-G-D-210-075-A is a 72-contact HDR board stacker from Samtec, featuring a terminal pitch of 0.8mm and a straight body orientation. It is designed for surface mount applications and has a product length of 28.8mm, product depth of 4.57mm, and product height of 7.23mm. The board stacker operates within a temperature range of -55°C to 125°C and has a maximum current rating of 0.75A per contact.
Samtec AW-36-03-G-D-210-075-A technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.2 |
| Product Length (mm) | 28.8 |
| Product Depth (mm) | 4.57 |
| Product Height (mm) | 7.23 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 72 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 0.75/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec AW-36-03-G-D-210-075-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.