This 72-contact, 2-row male connector features gold plating and a 0.8mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and is intended for general use.
Samtec AW-36-03-G-D-210-075-ES-A technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 72 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec AW-36-03-G-D-210-075-ES-A to view detailed technical specifications.
No datasheet is available for this part.