
This 80-contact, 2-row shrouded male header features a 0.8mm pitch and gold contact plating. It is available in bulk packaging and is suitable for surface mount applications. The header is RoHS compliant and features solder termination. It is not radiation hardened.
Samtec AW-40-03-G-D-224-075-A technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.