This 80-contact shrouded header features a 0.8mm pitch and is gold plated for reliable connections. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for surface mount applications and is not radiation hardened.
Sign in to ask questions about the Samtec AW-40-03-G-D-224-075-ES-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec AW-40-03-G-D-224-075-ES-P technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec AW-40-03-G-D-224-075-ES-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.