
This 80-contact, 2-row shrouded header features a 0.8mm pitch and solder termination. It is available in tape and reel packaging. The header is RoHS compliant and has a gold contact plating. It is designed for surface mount applications and is not radiation hardened.
Samtec AW-40-03-G-D-224-075-ES-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
