
This Samtec AW-46-03-G-D-200-075 board stacker features 92 HDR contacts with a 0.8mm pitch, suitable for surface mount applications. It has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 0.75A per contact. The stacker is designed for use in high-reliability applications, with a height of 6.98mm and a straight body orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec AW-46-03-G-D-200-075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 92 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.75/ContactA |
| Height | 6.98mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec AW-46-03-G-D-200-075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.