
This 94-contact shrouded header features a 0.8mm pitch and gold contact plating. It is available in bulk packaging and is RoHS compliant. The header is suitable for surface mount applications and is not radiation hardened. The contacts are male and are terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec AW-47-03-G-D-230-075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 94 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec AW-47-03-G-D-230-075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.