This 100-contact, 2-row shrouded header features a 0.8mm pitch and solder termination. The contacts are plated with gold for reliable connections. The header is available in bulk packaging and is compliant with RoHS regulations. It is not designed for radiation-hardened applications.
Sign in to ask questions about the Samtec AW-50-03-G-D-175-125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec AW-50-03-G-D-175-125 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec AW-50-03-G-D-175-125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.