
The Samtec AW-52-03-G-D-210-075-ES-A is a surface mount header with 2 rows and 104 gold-plated contacts. It is available in bulk packaging with a 0.8mm pitch. The header is not radiation hardened and is compliant with RoHS regulations. It features a solder termination and is suitable for use in a variety of applications.
Samtec AW-52-03-G-D-210-075-ES-A technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 104 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
