
This 112-contact, 2-row male header features gold-plated contacts and a 0.8mm pitch. It is available in bulk packaging and is suitable for surface mount applications. The header is not radiation hardened and is compliant with RoHS regulations. Operating temperature range is not specified.
Samtec AW-56-03-G-D-210-075-ES technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 112 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.