Samtec AW-72-03-G-D-135-075 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 144 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.75/ContactA |
| Height | 5.33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec AW-72-03-G-D-135-075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.